CUI IncPDM2-S24-D5-D直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -5V/5V -0.2A/0.2A 2W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| PDM2-S24-D5-D | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -5|5 | |
| -0.2|0.2 | |
| 2 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 12%(Typ) | |
| 1.2% | |
| 79(Typ) | |
| -40 | |
| 105 | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.7 mm |
| Package Width | 10.16 mm |
| Package Length | 20.32 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。