| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 18.33 | |
| 400 | |
| 90 | |
| 110|230 | |
| 264 | |
| 3000VAC | |
| 8(Typ) | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| 600 | |
| Mounting | Screw |
| Package Height | 38.1 |
| Package Width | 101.6 |
| Package Length | 152.4 |
| PCB changed | 26 |
| 26 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。