NichiconPCJ1A151MCL1GS铝聚合物电容器
Cap Aluminum Polymer 150uF 10VDC 20%( 6.3 X 8mm) SMD 0.021 Ohm 2.88A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 150uF | |
| 20% | |
| 10VDC | |
| 0.021 | |
| Low | |
| 2.88 | |
| 300@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 8 |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PCJ1A151MCL1GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 300@2Min μA. It has a tolerance of 20%. This product is 8 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C."
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。