50-75% 折扣
CUI IncPBO-8-24交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.33A 8W 6-Pin SIP Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.33(Typ) | |
| 8 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 3000VAC | |
| 1% | |
| 1.5% | |
| 0.3 | |
| 47 to 63 | |
| ±2 | |
| 79(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| 11 | |
| Mounting | Through Hole |
| Package Height | 22 |
| Package Width | 15(Max) |
| Package Length | 44.5(Max) |
| PCB changed | 6 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。