| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 6 | |
| 30 | |
| 85 | |
| 264 | |
| 110 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 0.7(Typ) | |
| 47 to 440 | |
| 77(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 160mV(Max) | |
| No | |
| -10 | |
| 71 | |
| 310 | |
| Mounting | Chassis |
| Package Height | 34.5 mm |
| Package Width | 78 mm |
| Package Length | 119.5 mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。