TDK-Lambda AmericasPAH450S4828直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 28V 16A 448W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 76 | |
| 28 | |
| 16 | |
| 448 | |
| 1500VDC | |
| DC/DC | |
| 400 | |
| No | |
| 56mV | |
| 56mV | |
| 92(Typ) | |
| -40 | |
| 100 | |
| 110 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 57.9 mm |
| Package Length | 61 mm |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PAH450S4828 DC to DC converter and switching regulator module. It has a voltage of 28 V. This part has a temperature range of -40 °C to 100 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。