Murata Power SolutionsPAE-29/3-D48NB-C直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 29.8V 3.3A 98.34W 9-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 29.8 | |
| 3.3 | |
| 98.34 | |
| 1500VDC(Max) | |
| 275 | |
| Yes | |
| 0.1%Vo | |
| 0.1%Vo | |
| 92.5(Typ) | |
| Negative | |
| -55 | |
| 125 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 36.8 |
| Package Length | 58.4 |
| PCB changed | 9 |
| Supplier Package | 1/8-Brick |
| 9 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

