Murata Power SolutionsOKY-T/5-W5N-C直流-直流转换器和开关式调节器模块

Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD

Provide the ability to switch between voltages by using this point of load|step down OKY-T/5-W5N-C DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 3.63 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。