Murata Power SolutionsOKI-T/36W-W40P-C直流-直流转换器和开关式调节器模块

Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R

Provide the ability to switch between voltages by using this step down OKI-T/36W-W40P-C DC to DC converter and switching regulator module. It has a voltage of 5.021 to 15.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    36 星期
    • Price: $13.068
    1. 250+$13.068
    2. 500+$12.937
    3. 1000+$12.808
    4. 2000+$12.679
    5. 2500+$12.553
    6. 3000+$12.427
    7. 4000+$12.303
    8. 5000+$12.180
    9. 10000+$12.058

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。