TDK-Lambda AmericasNV1453FFN3交流至直流电源供应器
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/15A/5A/1A 175W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|3.3|15|-15 | |
| 25|15|5|1 | |
| 175 | |
| 90 | |
| 264 | |
| 4300VDC | |
| 45 to 63 | |
| ±1 | |
| 90 | |
| Yes | |
| Pin Terminal Block | |
| Floppy Connector | |
| No | |
| 1%(Max) | |
| Yes | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 31.75 |
| Package Width | 93.98 |
| Package Length | 127 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。