onsemiNTMS5838NLR2GMOSFETs

Trans MOSFET N-CH 40V 5.8A 8-Pin SOIC N T/R

In addition to amplifying electronic signals, you'll be able to switch between various lines with the NTMS5838NLR2G power MOSFET, developed by ON Semiconductor. Its maximum power dissipation is 1500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。