Murata Power SolutionsNTH1212MC直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -12V/12V -0.083A/0.083A 2W 12-Pin Mini-SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 12|-12 | |
| 0.083|-0.083 | |
| 2 | |
| 1000VDC | |
| 90(Typ) | |
| Yes | |
| 10% | |
| 1.2%/% | |
| 84 | |
| -40 | |
| 85 | |
| Tube | |
| 2.75 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 5.75(Max) mm |
| Package Width | 12.7 mm |
| Package Length | 17.78 mm |
| PCB changed | 12 |
| Supplier Package | Mini-SMD |
| 12 |
Provide the ability to switch between voltages by using this step down NTH1212MC DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。