| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Up |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage (V) | 9.2 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | -15|15 |
| Output Current (A) | 0.5 |
| Output Power (W) | 15 |
| Minimum Isolation Voltage | 1500VDC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Efficiency (%) | 80(Typ) |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 30 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 5.84 mm |
| Package Width | 38.1 mm |
| Package Length | 50.8 mm |
| PCB changed | 7 |
| Pin Count | 7 |