TDK-Lambda AmericasNNS5024交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 3.8A 91.2W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.8 | |
| 91.2 | |
| 85 | |
| 265 | |
| 3750VAC | |
| 0.01% | |
| 0.03% | |
| 47 to 440 | |
| 56 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 3mV | |
| No | |
| -20 | |
| 71 | |
| 4200 | |
| Mounting | Desktop |
| Package Height | 113 |
| Package Width | 97 |
| Package Length | 200 |
| PCB changed | 14 |
| 14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。