Murata Power SolutionsNMXD0515UC直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT -15V/15V -0.167A/0.167A 5W 5-Pin DIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Step Down|Step Up|Inverting | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -15|15 | |
| -0.167|0.167 | |
| 5 | |
| 1000VDC | |
| DC/DC | |
| 70(Typ) | |
| Yes | |
| 7.5% | |
| 1.1%/%(Typ) | |
| 75(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 23.5 |
| Package Length | 25.03 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up NMXD0515UC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。