Murata Power SolutionsNMV2412SC直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -12|12 | |
| -0.042|0.042 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 10% | |
| 1.2%/% | |
| 80 | |
| 0 | |
| 70 | |
| Tube | |
| 2.11 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NMV2412SC DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

