Murata Power SolutionsNMV0512DAC直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 5-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12 | |
| 0.084 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 135 | |
| Yes | |
| 8% | |
| 1.2%/% | |
| 77 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 2.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 6.8 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

