Murata Power SolutionsNMS0505C直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT -5V/5V -0.2A/0.2A 2W 14-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 5 | |
| 5|-5 | |
| -0.2|0.2 | |
| 2 | |
| 6000VDC | |
| DC/DC | |
| 35(Typ) | |
| Yes | |
| 15% | |
| 1.2%/% | |
| 74 | |
| 0 | |
| 70 | |
| Tube | |
| 7.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.1(Max) |
| Package Width | 14.72 |
| Package Length | 32.6(Max) |
| PCB changed | 14 |
| 14 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NMS0505C DC to DC converter and switching regulator module. It has a voltage of 5|-5 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。