Murata Power SolutionsNMJ0509SAC直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 9 | |
| 0.111 | |
| 1 | |
| 5200VDC | |
| DC/DC | |
| 45(Typ) | |
| Yes | |
| 10% | |
| 1.2%/% | |
| 72(Min) | |
| -40 | |
| 85 | |
| Tube | |
| 4.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up NMJ0509SAC DC to DC converter and switching regulator module. It has a voltage of 9 V. This part has a temperature range of -40 °C to 60 °C. This device comes in tube packaging.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。