Murata Power SolutionsNME2415DC直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 15 | |
| 0.067 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 3% | |
| 1.2%/% | |
| 80(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| 1.48 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 6.8 |
| Package Width | 9.8 |
| Package Length | 11.5 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NME2415DC DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

