Reduced Price

NIC ComponentsNMC0805NPO471J100TRPF多层陶瓷电容器

Cap Ceramic 470pF 100V C0G 5% Pad SMD 0805 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this NMC0805NPO471J100TRPF multilayer ceramic capacitor from NIC Components achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 470pF.

Import TariffMay apply to this part

6,536 个零件: 可以明天配送

    Total$0.02Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1605+
      Manufacturer Lead Time:
      17 星期
      Minimum Of :
      1
      Maximum Of:
      214
      Country Of origin:
      台湾
         
      • Price: $0.0192
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1605+
      Manufacturer Lead Time:
      17 星期
      Country Of origin:
      台湾
      • In Stock: 214
      • Price: $0.0192
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1541+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      台湾
      • In Stock: 6,322
      • Price: $0.0089

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。