10-25% 折扣

NIC ComponentsNMC0402X7R152K50TRPF多层陶瓷电容器

Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0402 125°C T/R

Since this NMC0402X7R152K50TRPF multilayer ceramic capacitor from NIC Components has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its capacitance value is 0.0015uF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.

Import TariffMay apply to this part

9,230 个零件: 可以明天配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1850+
      Manufacturer Lead Time:
      17 星期
      Minimum Of :
      1
      Maximum Of:
      9230
      Country Of origin:
      台湾
         
      • Price: $0.0009
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1850+
      Manufacturer Lead Time:
      17 星期
      Country Of origin:
      台湾
      • In Stock: 9,230
      • Price: $0.0009

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。