Murata Power SolutionsNKE0505DC直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 115(Typ) | |
| Yes | |
| 15% | |
| 1.2%/% | |
| 69(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 1.25 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 5.4 |
| Package Width | 9.8 |
| Package Length | 11.5 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 | |
| Lead Shape | Through Hole |
Are you looking to change the voltage level within your project? The Murata Power Solutions NKE0505DC DC to DC converter and switching regulator module can adjust it to meet your requirements. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。