Murata Power SolutionsNDY2415C直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 8-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 15 | |
| 0.2 | |
| 3 | |
| 1000VDC | |
| DC/DC | |
| 560 | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 82(Min) | |
| -40 | |
| 85 | |
| 6.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 14.66 |
| Package Length | 32.26 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。