Murata Power SolutionsNDS6D2405C直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -5V/5V -0.6A/0.6A 6W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5|-5 | |
| 0.6|-0.6 | |
| 6 | |
| 1500VDC | |
| DC/DC | |
| 130(Typ) | |
| Yes | |
| 1.7% | |
| 0.2%|0.1% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| 16.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 20 |
| Package Length | 32 |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NDS6D2405C DC to DC converter and switching regulator module. It has a voltage of 5|-5 V. This part has a temperature range of -40 °C to 85 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。