Reduced Price
NIC ComponentsNCD332M1KVZ5UF单层陶瓷电容器
Cap Ceramic Single 0.0033uF 1000V Z5U 20% Radial Disc 6.35mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 1000VDC | |
| Z5U | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| Disc | |
| Radial | |
| 6.35 | |
| 10 | |
| 85 | |
| Bulk | |
| 0.6 | |
| 9(Max) | |
| 12(Max) | |
| Through Hole |
Thanks to the low cost NCD332M1KVZ5UF single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. This product has a diameter of 9(Max) mm. The NCD332M1KVZ5UF high frequency capacitor has a radial termination style. Its capacitance value is 0.0033uF. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

