Murata Power SolutionsMYTNA1R84RELA2RA直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 0.7V to 1.8V 4A 7.2W 48-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Step Down | |
| 1 | |
| 6 | |
| 14.4 | |
| 0.7 to 1.8 | |
| 4 | |
| 7.2 | |
| DC/DC | |
| 1000(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) |
| Package Width | 9 |
| Package Length | 10.5 |
| PCB changed | 48 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 48 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。