| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete-Unconfirmed |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Non-Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 4.5 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 8 |
| Output Voltage (V) | 0.7 to 1.8 |
| Output Current (A) | 12 |
| Output Power (W) | 21.6 |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 500(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 1% |
| Line Regulation | 3% |
| Efficiency (%) | 92 |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 1.65 |
| Output Type | Adjustable |