Murata Power SolutionsMYMGC3R32EFPF2RVD直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 4-OUT 1.2V/1.8V/3.3V/2.5V 2.5A/1A/2A/1.5A 15.15W 61-Pin LGA Module T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 4 | |
| 4.3 | |
| 5 | |
| 5.5 | |
| 1.2|1.8|3.3|2.5 | |
| 2.5|1|2|1.5 | |
| 15.15 | |
| DC/DC | |
| 0.063 | |
| 2000(Typ) | |
| Yes | |
| 1% | |
| 1% | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 11.9 mm |
| Package Length | 15 mm |
| PCB changed | 61 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 61 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。