Murata ManufacturingMVAD040-48交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 0.84A 40W Medical 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.84 | |
| 40 | |
| 90 | |
| 264 | |
| 120 | |
| 300 | |
| 3000VAC | |
| 0.9 | |
| 47 to 63 | |
| ±0.5 | |
| 89(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| -20 | |
| 50 | |
| Mounting | Screw |
| Package Height | 31.5 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。