美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Type | Regulated |
Style | Enclosed |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 7.6(Convection)|13(Forced Air) |
Output Power (W) | 425 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 100|240 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 300 |
Maximum Input Current (A) | 5.2 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 88(Typ) |
Input Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple and Noise | 240mV |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Chassis |
Package Height | 41.1 |
Package Width | 83.8 |
Package Length | 157.4 |