| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 8 to 50 | |
| 1800 | |
| 40 | |
| 100VAC to 277VAC | |
| 0.95(Min) | |
| 88 | |
| Lead Wire | |
| IP20 | |
| 5Year | |
| -25 | |
| 63 | |
| Mounting | Screw |
| Package Height | 37 mm |
| Package Width | 76 mm |
| Package Length | 126 mm |
| PCB changed | 9 |
| 9 | |
| Lead Shape | Lead Wire |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。