TDK-Lambda AmericasMTW30-51515交流至直流电源供应器
AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/0.8A/0.3A 33W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|15|-15 | |
| 3|0.8|0.3 | |
| 33 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 0.8(Typ) | |
| 47 to 440 | |
| 76(Typ) | |
| No | |
| JST RCY Female | |
| JST RCY Female | |
| No | |
| 150mV|120mV | |
| No | |
| -10 | |
| 60 | |
| 210 | |
| Mounting | Screw |
| Package Height | 26 mm |
| Package Width | 65 mm |
| Package Length | 140 mm |
| PCB changed | 9 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

