| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.10 |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 4.5 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage (V) | 5 |
| Output Current (A) | 0.4 |
| Output Power (W) | 2 |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Switching Frequency (kHz) | 70(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 12% |
| Line Regulation | 1.2%/% |
| Efficiency (%) | 82(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 0.79 |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Width | 8.2 mm |
| Package Length | 8.4 mm |
| PCB changed | 4 |
| Supplier Package | SMD Module |
| Pin Count | 4 |