Mean Well EnterprisesMSP-600-3.3交流至直流电源供应器
AC/DC Power Supply Single-OUT 3.3V 120A 396W Medical 19-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 120 | |
| 396 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 8.5(Typ) | |
| 47 to 63 | |
| ±2 | |
| 78.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| Yes | |
| -40 | |
| 70 | |
| 1570 | |
| Mounting | Chassis |
| Package Height | 63.5 mm |
| Package Width | 105 mm |
| Package Length | 218 + 30(Max) mm |
| PCB changed | 19 |
| 19 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。