Bel Power SolutionsMPU150-4350交流至直流电源供应器
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/12V 30A/15A/3A/3A 150W
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| U Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 12|3.3|5 | |
| 3|30|15 | |
| 150(Typ) | |
| 85 | |
| 264 | |
| 36 | |
| 75 | |
| 2600VDC | |
| 0.4%|0.6% | |
| 7%|1.5%|1% | |
| 3(rms) | |
| 47 to 63 | |
| 75(Typ) | |
| Pin Terminal Block | |
| No | |
| 1% | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 38.1 mm |
| Package Width | 106.7 mm |
| Package Length | 203.2 mm |
This MPU150-4350 AC to DC power supply from Bel Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 3.3|5|12|12 V and maximum output power of 150(Typ) W. This part's 4 outputs can handle a current up to 30|15|3|3 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。