Bel Power SolutionsMPB125-2012RG交流至直流电源供应器
AC/DC Power Supply Dual-OUT 12V/12V 10.5A/0.5A 125W 16-Pin
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 12 | |
| 10.5|0.5 | |
| 125 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 1.8(rms) | |
| 47 to 63 | |
| 85 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1%(Max) | |
| No | |
| 0 | |
| 50 | |
| 300 | |
| Mounting | Screw |
| Package Height | 26.9 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 16 |
| 16 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。