KEMET CorporationMMK5224J50J01L4BULK塑料薄膜电容器
Cap Film 0.22uF 50V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 100°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 50VDC|30VAC | |
| PET | |
| High Reliability | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 100 | |
| Bag | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.198 | |
| 0.5 | |
| 4 | |
| 6.5(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

