VishayMKT1820668065塑料薄膜电容器
Cap Film 68uF 63V PET 10%( 32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 125°C Bulk/Tray Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 68uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| High Temperature|Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 18 X 28 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk|Tray | |
| 32(Max) | |
| 18(Max) | |
| 28(Max) | |
| 0.8 | |
| 6 | |
| 28(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

