VishayMKT1818447015G塑料薄膜电容器
Cap Film 0.47uF 100V PET 10%( 10.3 X 5.7 X 11.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 5.7 X 11.5 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo | |
| 10.3(Max) | |
| 5.7(Max) | |
| 11.5(Max) | |
| 0.6 | |
| 6 | |
| 11.5(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。