VishayMKT1817468064G塑料薄膜电容器
Cap Film 0.68uF 63V PET 5% (7.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Potted | |
| 0.68uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 5 X 10.5 | |
| Straight | |
| -55 | |
| 100 | |
| Ammo | |
| 7.5(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.5 | |
| 6 | |
| 11.1(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。