VishayMKT1817410064塑料薄膜电容器
Cap Film 0.1uF 63V PET 5% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Potted | |
| 0.1uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 2.5 X 6 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.5(Max) | |
| 2.5(Max) | |
| 6(Max) | |
| 0.5 | |
| 6 | |
| 6.6(Max) |
This MKT1817410064 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. Its capacitance value is 0.1uF. The MKT1817410064 part has a radial termination style. This product is 7.5(Max) mm long, 6(Max) mm tall and 2.5(Max) mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

