WIMAMKS4O141006G00KSSD塑料薄膜电容器
Cap Film 1uF 1000V PET 10%( 31.5 X 17 X 29mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 1uF | |
| 10% | |
| 1000VDC|400VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 17 X 29 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 31.5(Max) | |
| 17(Max) | |
| 29(Max) | |
| 23.098 | |
| 0.8 | |
| 6 | |
| 29(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。