WIMAMKP4J031004D00JSSD塑料薄膜电容器
Cap Film 0.1uF 630V PP 5%( 18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 5% | |
| 630VDC|280VAC | |
| PP | |
| Self Healing|Very Low Dissipation Factor | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7 X 14 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 7(Max) | |
| 14(Max) | |
| 3.592 | |
| 0.8 | |
| 6 | |
| 14(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。