VishayMKP386M550125YT4塑料薄膜电容器

Cap Film 5uF 1250V PP 5%( 58 X 35 X 50mm) Screw Mount Screw 0.0025 Ohm 105°C T/R

This snubber MKP386M550125YT4 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC|450VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 5uF. This product is 58 mm long, 50 mm tall and 35 mm deep. The MKP386M550125YT4 part has a screw terminal termination style. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    12 星期
    • Price: $20.88
    1. 40+$20.88

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。