WIMAMKP2D024701C00JSSD塑料薄膜电容器
Cap Film 0.047uF 100V PP 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.047uF | |
| 5% | |
| 100VDC|63VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 8.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.2(Max) | |
| 3.5(Max) | |
| 8.5(Max) | |
| 0.305 | |
| 0.5 | |
| 6 | |
| 8.5(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。