VishayMKP1848C61010JP2塑料薄膜电容器
Cap Film 10uF 1000V PP 5%( 42 X 21.5 X 38.5mm) Radial Plastic Rectangular Can 37.5mm 0.012 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 10uF | |
| 5% | |
| 1000VDC | |
| 0.012 | |
| PP | |
| High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 42 X 21.5 X 38.5 | |
| Straight | |
| -55 | |
| 105 | |
| 42 | |
| 21.5 | |
| 38.5 | |
| 39 | |
| 1 | |
| 6 | |
| 38.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。