VishayMKP1848612094P4塑料薄膜电容器
Cap Film 12uF 900V PP 5%( 43 X 21.5 X 38.5mm) Wound 37.5mm 0.009 Ohm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 12uF | |
| 5% | |
| 900VDC | |
| 0.009 | |
| PP | |
| High Peak Current|Low ESR | |
| Wound | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 43 X 21.5 X 38.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 43 | |
| 21.5 | |
| 38.5 | |
| 36 | |
| 1 | |
| 6 | |
| 38.5 |
This MKP1848612094P4 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. The MKP1848612094P4 part has a radial termination style. This product is 43 mm long, 38.5 mm tall and 21.5 mm deep. It has a tolerance of 5%. Its capacitance value is 12uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。