VishayMKP1848520924K2塑料薄膜电容器
Cap Film 2uF 1200V PP 5%( 32 X 15 X 25mm) Radial Wound 27.5mm 0.0215 Ohm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 2uF | |
| 5% | |
| 1200VDC | |
| 0.0215 | |
| PP | |
| High Peak Current Capabilities|High Performance DC Filter | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 15 X 25 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 32 | |
| 15 | |
| 25 | |
| 11.5 | |
| 0.8 | |
| 6 | |
| 25 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。