VishayMKP1847H55025JK2塑料薄膜电容器
Cap Film 5uF 500V PP 5%( 32 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 0.006 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| AC Filter | |
| 5uF | |
| 5% | |
| 500VDC|250VAC | |
| 0.006 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 21 X 31 | |
| Straight | |
| -40 | |
| 105 | |
| 32(Max) | |
| 21(Max) | |
| 31(Max) | |
| 21 | |
| 0.8 | |
| 6 | |
| 31(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。